Part Details for SDINBDG4-16G-ZA by SanDisk Corporation
Overview of SDINBDG4-16G-ZA by SanDisk Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDINBDG4-16G-ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
467-SDINBDG4-16G-ZA
|
Mouser Electronics | eMMC 16GB iNAND 7250 eMMC 5.1 -40 to 105C RoHS: Compliant | 3463 |
|
$18.5200 / $24.3100 | Buy Now |
Part Details for SDINBDG4-16G-ZA
SDINBDG4-16G-ZA CAD Models
SDINBDG4-16G-ZA Part Data Attributes
|
SDINBDG4-16G-ZA
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SDINBDG4-16G-ZA
SanDisk Corporation
Flash, 16X8, PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANDISK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory Density | 128 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Programming Voltage | 2.7 V | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |