Part Details for SDINBDG4-16G-ZA by Western Digital Corp
Overview of SDINBDG4-16G-ZA by Western Digital Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDINBDG4-16G-ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDINBDG4-16G-ZA
|
Avnet Americas | Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.1, 16 GB - Trays (Alt: SDINBDG4-16G-ZA) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$24.0120 | Buy Now |
|
Quest Components | 52 |
|
$25.7550 / $30.3000 | Buy Now | |
DISTI #
SDINBDG4-16G-ZA
|
Avnet Americas | Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.1, 16 GB - Trays (Alt: SDINBDG4-16G-ZA) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$24.0120 | Buy Now |
DISTI #
SDINBDG4-16G-ZA
|
Avnet Americas | Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.1, 16 GB - Trays (Alt: SDINBDG4-16G-ZA) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$24.0120 | Buy Now |
DISTI #
SDINBDG4-16G-ZA
|
Avnet Silica | Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.1, 16 GB (Alt: SDINBDG4-16G-ZA) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for SDINBDG4-16G-ZA
SDINBDG4-16G-ZA CAD Models
SDINBDG4-16G-ZA Part Data Attributes
|
SDINBDG4-16G-ZA
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDINBDG4-16G-ZA
Western Digital Corp
Flash, 16X8, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 26 Weeks | |
Data Retention Time-Min | 15 | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | MLC NAND TYPE | |
Width | 11.5 mm |