There are no models available for this part yet.
Overview of SDINBDG4-64G-I2 by Western Digital Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP85PG1-02D | Amphenol Communications Solutions | 64G SFP FC SW CDR |
Price & Stock for SDINBDG4-64G-I2 by Western Digital Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDINBDG4-64G-I2
|
Avnet Americas | Flash Memory Card 64GB iNAND X2 MLC 2.7V to 3.6V Industrial - Trays (Alt: SDINBDG4-64G-I2) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$49.1760 | Buy Now | |
DISTI #
63445818
|
Verical | MLC NAND Flash Serial e-MMC 3.3V 512G-bit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 30 |
|
$28.6100 / $34.5900 | Buy Now | |
DISTI #
SDINBDG4-64G-I2
|
Avnet Silica | Flash Memory Card 64GB iNAND X2 MLC 2.7V to 3.6V Industrial (Alt: SDINBDG4-64G-I2) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S813500016738
|
Chip1Stop | Unclassified RoHS: Compliant | 30 |
|
$32.9000 / $34.5900 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$47.7000 | Buy Now |
CAD Models for SDINBDG4-64G-I2 by Western Digital Corp
Part Data Attributes for SDINBDG4-64G-I2 by Western Digital Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WESTERN DIGITAL CORP
|
Package Description
|
CARD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
13 Weeks
|
Date Of Intro
|
2020-10-29
|
Endurance
|
3000 Write/Erase Cycles
|
JESD-30 Code
|
R-PBGA-B153
|
Length
|
13.5 mm
|
Memory Density
|
549755813888 bit
|
Memory IC Type
|
FLASH CARD
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
153
|
Number of Words
|
68719476736 words
|
Number of Words Code
|
64000000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Organization
|
64GX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Equivalence Code
|
BGA153,14X14,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial
|
SERIAL
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Type
|
MLC NAND TYPE
|
Width
|
11 mm
|