Part Details for SDINDDH6-16G-I by Western Digital Corp
Overview of SDINDDH6-16G-I by Western Digital Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SDINDDH6-16G-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDINDDH6-16G-I
|
Avnet Americas | Embedded Flash Drive 16GB iNAND 1.7V to 1.95V Industrial - Trays (Alt: SDINDDH6-16G-I) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$22.7880 | Buy Now |
DISTI #
SDINDDH6-16G-I
|
Avnet Americas | Embedded Flash Drive 16GB iNAND 1.7V to 1.95V Industrial - Trays (Alt: SDINDDH6-16G-I) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$22.7880 | Buy Now |
Part Details for SDINDDH6-16G-I
SDINDDH6-16G-I CAD Models
SDINDDH6-16G-I Part Data Attributes:
|
SDINDDH6-16G-I
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDINDDH6-16G-I
Western Digital Corp
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Endurance | 3000 Write/Erase Cycles | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16GX8 | |
Package Shape | RECTANGULAR | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Technology | CMOS | |
Type | TLC NAND TYPE |