Part Details for SDP-2210 by MANSON
Overview of SDP-2210 by MANSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-SDP-CS1Z | Analog Devices | EVAL-SDP-CS1Z | |
EVAL-ADXL367-SDP | Analog Devices | EVAL-ADXL367-SDP | |
SDP-PMD-IB1Z | Analog Devices | PMOD to SDP Interposer |
Price & Stock for SDP-2210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDP-2210
|
TME | Power supply: programmable laboratory, Ch: 1, 1÷20VDC, 0÷10A, 48mm Min Qty: 1 | 32 |
|
$260.2400 / $279.0000 | Buy Now |