Part Details for SDP8475-201 by Honeywell Sensing and Control
Overview of SDP8475-201 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDP8475-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7701
|
Newark | Infrared Sensors/Honeywell |Honeywell SDP8475-201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $3.8400 | Buy Now |
|
Onlinecomponents.com | Phototransistor Chip Silicon 2-Pin T-1 |
2042 In Stock |
|
$1.9100 / $3.1800 | Buy Now |
|
Quest Components | 861 |
|
$2.5440 / $5.0880 | Buy Now | |
DISTI #
Honeywell SDP8475-201
|
PEI Genesis | Photo Transistor, 850nm | 1217 |
|
Buy Now | |
|
Master Electronics | Phototransistor Chip Silicon 2-Pin T-1 |
2042 In Stock |
|
$1.9100 / $3.1800 | Buy Now |
Part Details for SDP8475-201
SDP8475-201 CAD Models
SDP8475-201 Part Data Attributes
|
SDP8475-201
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDP8475-201
Honeywell Sensing and Control
Photo Transistor, 850nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.07 W | |
Surface Mount | NO |