Part Details for SDP8476-201 by Honeywell Sensing and Control
Overview of SDP8476-201 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDP8476-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Phototransistor Chip Silicon 935nm 2-Pin T-1 RoHS: Compliant |
332 In Stock |
|
$1.3600 / $2.1600 | Buy Now |
|
Master Electronics | Phototransistor Chip Silicon 935nm 2-Pin T-1 RoHS: Compliant |
332 In Stock |
|
$1.3600 / $2.1600 | Buy Now |
Part Details for SDP8476-201
SDP8476-201 CAD Models
SDP8476-201 Part Data Attributes
|
SDP8476-201
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDP8476-201
Honeywell Sensing and Control
Photo Transistor, 850nm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO |