Part Details for SDPL-BLU-38PL-KD by Brady Worldwide Inc
Overview of SDPL-BLU-38PL-KD by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for SDPL-BLU-38PL-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-SDPL-BLU-38PL-KD-ND
|
DigiKey | SD PLASTIC BLU 38PL KD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$7.4900 | Buy Now |
|
Onlinecomponents.com | Standard Key Retaining Lockout Plastic Padlock 1.5in Plastic Shackle KD Blue 1PK | 0 |
|
$6.9100 / $7.1900 | Buy Now |
DISTI #
10025840
|
Techni-Tool, Inc. | Brady SDPL-BLU-38PL-KD Standard Nylon Safety Padlock, Keyed Different, Blue, 1.5" Plastic Shackle | 0 |
|
$7.1900 | Buy Now |
DISTI #
10025840
|
TestEquity LLC | Brady SDPL-BLU-38PL-KD Standard Nylon Safety Padlock, Keyed Different, Blue, 1.5" Plastic Shackle | 0 |
|
$7.1900 | Buy Now |