Part Details for SDPL-ORG-38PL-KD by Brady Worldwide Inc
Overview of SDPL-ORG-38PL-KD by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1238PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour ULTRAMARINE BLUE,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for SDPL-ORG-38PL-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-SDPL-ORG-38PL-KD-ND
|
DigiKey | SD PLASTIC ORG 38PL KD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$7.4900 | Buy Now |
|
Onlinecomponents.com | Standard Key Retain Lockout Plastic Padlock 1.5in Plastic Shackle KD Orange 1PK | 0 |
|
$6.9100 / $7.1900 | Buy Now |
DISTI #
10025854
|
Techni-Tool, Inc. | Brady SDPL-ORG-38PL-KD Standard Nylon Safety Padlock, Keyed Different, Orange, 1.5" Plastic Shackle | 0 |
|
$7.1900 | Buy Now |
DISTI #
10025854
|
TestEquity LLC | Brady SDPL-ORG-38PL-KD Standard Nylon Safety Padlock, Keyed Different, Orange, 1.5" Plastic Shackle | 0 |
|
$7.1900 | Buy Now |