Part Details for SDPL-RED-38ST-KA6 by Brady Worldwide Inc
Overview of SDPL-RED-38ST-KA6 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for SDPL-RED-38ST-KA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-SDPL-RED-38ST-KA6-ND
|
DigiKey | SD PLASTIC RED 38ST KA6PK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$51.0300 | Buy Now |
|
Onlinecomponents.com | Standard Key Retaining Lockout Plastic Padlock 1.5 in Steel Shackle KA Red 6PK | 0 |
|
$47.0500 / $48.9900 | Buy Now |
DISTI #
10025829
|
Techni-Tool, Inc. | Brady SDPL-RED-38ST-KA6 Standard Nylon Safety Padlocks, Keyed Alike, Red, 1.5" Steel Shackle, 6/Pkg | 0 |
|
$48.9900 | Buy Now |
DISTI #
10025829
|
TestEquity LLC | Brady SDPL-RED-38ST-KA6 Standard Nylon Safety Padlocks, Keyed Alike, Red, 1.5" Steel Shackle, 6/Pkg | 0 |
|
$48.9900 | Buy Now |