Part Details for SDPL-RED-38ST-KD6 by Brady Worldwide Inc
Overview of SDPL-RED-38ST-KD6 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDPL-RED-38ST-KD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-SDPL-RED-38ST-KD6-ND
|
DigiKey | SD PLASTIC RED 38ST KD6PK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6006 / $44.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$33.9900 | Buy Now |
|
Onlinecomponents.com | Standard Key Retaining Lockout Plastic Padlock 1.5 in Steel Shackle KD Red 6PK | 0 |
|
$46.0900 / $47.9900 | Buy Now |
DISTI #
10025848
|
Techni-Tool, Inc. | Brady SDPL-RED-38ST-KD6 Nylon Safety Padlocks, Keyed Different, Red, 1.5" Steel Shackle, 6/Pkg | 0 |
|
$8.0000 | Buy Now |
DISTI #
10025848
|
TestEquity LLC | Brady SDPL-RED-38ST-KD6 Nylon Safety Padlocks, Keyed Different, Red, 1.5" Steel Shackle, 6/Pkg | 0 |
|
$8.0000 | Buy Now |