Part Details for SDPU2436-25 by Conductive Containers Inc
Overview of SDPU2436-25 by Conductive Containers Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDPU2436-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0121
|
Newark | Foam, Dissipative, 24"x36"x0.25", Foam Features:Dissipative, Height - Metric:6.35Mm, Length - Metric:609.6Mm, Height - Imperial:0.25", Width - Imperial:36", Length - Imperial:24", Product Range:- Rohs Compliant: Yes |Conductive Containers SDPU2436-25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4400 / $45.1600 | Buy Now |
DISTI #
2079-SDPU2436-25-ND
|
DigiKey | STATIC DISS. URETHANE SOFT FOAM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$22.2517 / $27.7600 | Buy Now |
DISTI #
265ST2536
|
Techni-Tool, Inc. | Conductive Containers SDPU2436-25 Static Dissipative Urethane Soft Foam, ESD Safe, 24in x 36in x 1/4 | 5 |
|
$22.5800 | Buy Now |