Part Details for SDSDAF3-064G-I by Western Digital Corp
Overview of SDSDAF3-064G-I by Western Digital Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0906-4GLC | Coilcraft Inc | General Purpose Inductor, 0.00385uH, 2%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-4GL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
0906-4GLP | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SDSDAF3-064G-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDSDAF3-064G-I
|
Avnet Americas | SD Card 64GB Capacity 10 UI Class SD 3.0 Interface UHS-I 104 Speed 80Mbps Sequential Read 50Mbps Sequential Write Tray - Trays (Alt: SDSDAF3-064G-I) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$68.7240 | Buy Now |
DISTI #
66454617
|
Verical | Flash Card 64G-byte 3.3V SDXC Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$47.0800 / $65.3700 | Buy Now |
DISTI #
SDSDAF3-064G-I
|
Avnet Silica | (Alt: SDSDAF3-064G-I) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S813500016598
|
Chip1Stop | Memory Module Card RoHS: Compliant | 20 |
|
$58.3600 / $65.3700 | Buy Now |
Part Details for SDSDAF3-064G-I
SDSDAF3-064G-I CAD Models
SDSDAF3-064G-I Part Data Attributes
|
SDSDAF3-064G-I
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDSDAF3-064G-I
Western Digital Corp
Flash Card, 64GX8, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 13 Weeks | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 64GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Write Protection | HARDWARE |