There are no models available for this part yet.
Overview of SDSDQAF3-128G-XI by Western Digital Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PKE128GFLLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
50009-1128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-5128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for SDSDQAF3-128G-XI by Western Digital Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDSDQAF3-128G-XI
|
Avnet Americas | MICROSD, INDUSTRIAL, -40C TO +85C. REV.3 - Trays (Alt: SDSDQAF3-128G-XI) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$100.2600 | Buy Now | |
DISTI #
66682428
|
Verical | Flash Card 128G-byte 3.3V MicroSDXC Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 22 |
|
$91.3200 / $101.6500 | Buy Now | |
DISTI #
SDSDQAF3-128G-XI
|
Avnet Silica | MICROSD, INDUSTRIAL, -40C TO +85C. REV.3 (Alt: SDSDQAF3-128G-XI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Silica - 3 |
|
Buy Now | ||
DISTI #
C1S813500016561
|
Chip1Stop | Computer peripheral equipment RoHS: Compliant | 22 |
|
$94.6900 / $101.6500 | Buy Now |
CAD Models for SDSDQAF3-128G-XI by Western Digital Corp
Part Data Attributes for SDSDQAF3-128G-XI by Western Digital Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WESTERN DIGITAL CORP
|
Package Description
|
DIE,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
13 Weeks
|
JESD-30 Code
|
X-XUUC-N
|
Memory Density
|
1099511627776 bit
|
Memory IC Type
|
FLASH CARD
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Words
|
137438953472 words
|
Number of Words Code
|
128000000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128GX8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Type
|
MLC NAND TYPE
|