Part Details for SDT23C712L02 by FuxinSemi
Overview of SDT23C712L02 by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT23C712L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 18A 20V 360W 13.3V Bidirectional 7V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 21487 |
|
$0.0203 / $0.0376 | Buy Now |