Part Details for SDT2A016GKMAWAA0ESA0 by TDK Corporation
Overview of SDT2A016GKMAWAA0ESA0 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT2A016GKMAWAA0ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-SDT2A016GKMAWAA0ESA0-ND
|
DigiKey | INDUSTRIAL SSD, 2.5", 16GB, 3D N Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
17 In Stock |
|
$121.7768 / $144.0300 | Buy Now |
DISTI #
810-SDT2A016GKMAWAA0
|
Mouser Electronics | Solid State Drives - SSD Industrial SSD, 2.5", 16GB, 3D NAND (SLC mode) SATA III RoHS: Compliant | 18 |
|
$121.7700 / $144.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$104.9000 | Buy Now |