There are no models available for this part yet.
Overview of SE-S-1200 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for SE-S-1200 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-SE-S-1200-ND
|
DigiKey | 95ACC1750 STAND OFF Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$383.2800 | Buy Now | |
DISTI #
199-SES1200
|
Mouser Electronics | Sensor Hardware & Accessories 95ACC1750 Stand off | 0 |
|
$248.9900 / $283.6200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$251.9800 / $271.4700 | Buy Now | ||
DISTI #
000000000003416787
|
Sager | IDEC Corporation 95ACC1750 Stand off Min Qty: 1 | 0 |
|
$425.1400 / $437.3000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$251.9800 / $271.4700 | Buy Now |