Part Details for SE02TLNFX-1D000-3 by Delkin Devices
Overview of SE02TLNFX-1D000-3 by Delkin Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K5RX231D000BR | Renesas Electronics Corporation | RX231 HMI Solution Kit |
Price & Stock for SE02TLNFX-1D000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7191
|
Newark | Sd Card, Uhs-1, Class 10, 2Gb, Slc Rohs Compliant: Yes |Delkin Devices SE02TLNFX-1D000-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1300 / $55.8400 | Buy Now |
DISTI #
3247-SE02TLNFX-1D000-3-ND
|
DigiKey | 2GB SLC SD CARD I-TEMP (-40 + 85 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
647 In Stock |
|
$40.0074 / $53.8500 | Buy Now |
DISTI #
SE02TLNFX-1D000-3
|
Avnet Americas | Flash Card 2G-Byte SD 3.0/2.0/1.1 Standard Compliant SLC - Trays (Alt: SE02TLNFX-1D000-3) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$38.4280 / $47.2960 | Buy Now |
DISTI #
SE02TLNFX-1D000-3
|
Avnet Silica | Flash Card 2G-Byte SD 3.0/2.0/1.1 Standard Compliant SLC (Alt: SE02TLNFX-1D000-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SE02TLNFX-1D000-3
SE02TLNFX-1D000-3 CAD Models
SE02TLNFX-1D000-3 Part Data Attributes
|
SE02TLNFX-1D000-3
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
SE02TLNFX-1D000-3
Delkin Devices
Flash Card, 2GX8, CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Data Retention Time-Min | 1 | |
Endurance | 60000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Length | 32 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 2.1 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 24 mm |