Part Details for SE03-EMC3838A-B00 by XSSY
Overview of SE03-EMC3838A-B00 by XSSY
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE03-EMC3838A-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4061-SE03-EMC3838A-B00CT-ND
|
DigiKey | 350mA MINIMUM RADIATION INTNSITY Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | 1. MAXIMUM CURRENT: 350MA 2 MINI | 2996 |
|
$0.2047 / $0.3026 | Buy Now |
|
LCSC | 160mW220mW 120 5V 700mA 1.4V1.8V 1.25W 840nm870nm SMD3.9x3.9mm Infrared (IR) LEDs ROHS | 2996 |
|
$0.2089 / $0.3088 | Buy Now |