Part Details for SE03-EMC3838A-C90 by XSSY
Overview of SE03-EMC3838A-C90 by XSSY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE03-EMC3838A-C90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200mW~280mW 90�� 5V 1A 1.4V~1.8V 1.8W 840nm~870nm SMD,3.9x3.9mm Infrared (IR) LEDs ROHS | 2995 |
|
$0.5068 / $0.9184 | Buy Now |
|
LCSC | 200mW280mW 90 5V 1A 1.4V1.8V 1.8W 840nm870nm SMD3.9x3.9mm Infrared (IR) LEDs ROHS | 2785 |
|
$0.4848 / $0.6937 | Buy Now |