Part Details for SE053C186KAR by Kyocera AVX Components
Overview of SE053C186KAR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE053C186KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9184
|
Newark | Ceramic Capacitor 18Uf, 25V, X7R, 10%, Radial, Capacitance:18Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:10.2Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx SE053C186KAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8300 | Buy Now |
DISTI #
478-5609-ND
|
DigiKey | CAP CER 18UF 25V X7R RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9937 | Buy Now |
DISTI #
581-SE053C186KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 25 VDC 18 uF X7R 10 % 10.2 mm RoHS: Compliant | 0 |
|
$23.0000 | Order Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 18UF, THROUGH HOLE MOUNT, 5020 | 9 |
|
$15.0833 | Buy Now |
Part Details for SE053C186KAR
SE053C186KAR CAD Models
SE053C186KAR Part Data Attributes
|
SE053C186KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SE053C186KAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |