Part Details for SE2460-002 by Honeywell Sensing and Control / MICRO SWITCH
Overview of SE2460-002 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE2460-002
SE2460-002 CAD Models
SE2460-002 Part Data Attributes:
|
SE2460-002
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
SE2460-002
Honeywell Sensing and Control / MICRO SWITCH
Infrared LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | INFRARED LED |
Alternate Parts for SE2460-002
This table gives cross-reference parts and alternative options found for SE2460-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE2460-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE2460-002 | Infrared LED, 935nm, | Honeywell Sensing and Control | SE2460-002 vs SE2460-002 |
OP123 | Infrared LED, 1.52mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | TT Electronics Resistors | SE2460-002 vs OP123 |
OP123 | Infrared LED, 1.52mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | TT Electronics OPTEK Technology | SE2460-002 vs OP123 |
TIL23 | Infrared LED, 1.52 mm, 1 ELEMENT, INFRARED LED, 940 nm | Texas Instruments | SE2460-002 vs TIL23 |