| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP123 | TT Electronics OPTEK Technology | Check for Price | Infrared LED, 1.52mm, 1-Element, 935nm | TIL23 vs OP123 |
| SE2460-002 | Honeywell Sensing and Control | Check for Price | Infrared LED, 935nm | TIL23 vs SE2460-002 |
| OP123 | Optotek Ltd | Check for Price | Infrared LED | TIL23 vs OP123 |
Part Details for TIL23 by Texas Instruments
Results Overview of TIL23 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL23 Information
TIL23 by Texas Instruments is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL23
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Infrared LED, 1.52mm, 1-Element, 940nm | 9270 |
|
RFQ |
US Tariff Estimator: TIL23 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL23 Part Data Attributes
|
|
TIL23
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL23
Texas Instruments
Infrared LED, 1.52mm, 1-Element, 940nm
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.b | |
| HTS Code | 8541.40.20.00 | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| Forward Current-Max | 0.1 A | |
| Forward Voltage-Max | 1.1 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Output Power-Nom | 0.4 Mw | |
| Peak Wavelength | 940 Nm | |
| Reverse Voltage-Max | 2 V | |
| Semiconductor Material | Gaas | |
| Shape | Round | |
| Size | 1.52 Mm | |
| Spectral Bandwidth | 50 M | |
| Surface Mount | Yes | |
| Viewing Angle | 35 Deg |
Alternate Parts for TIL23
This table gives cross-reference parts and alternative options found for TIL23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.