Part Details for SE2470-002 by Honeywell Sensing and Control
Overview of SE2470-002 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SE2470-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611516
|
element14 Asia-Pacific | INFRARED EMITTER, 880 NM, METAL CAN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7976 / $6.0116 | Buy Now |
DISTI #
1611516
|
Farnell | INFRARED EMITTER, 880 NM, METAL CAN RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$1.7633 / $2.3761 | Buy Now |
Part Details for SE2470-002
SE2470-002 CAD Models
SE2470-002 Part Data Attributes
|
SE2470-002
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE2470-002
Honeywell Sensing and Control
Infrared LED, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 18 deg |
Alternate Parts for SE2470-002
This table gives cross-reference parts and alternative options found for SE2470-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE2470-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE2470-002 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | SE2470-002 vs SE2470-002 |