Part Details for SE5D10B5.0A by Semiwill Semiconductor (Shanghai) Co Ltd
Overview of SE5D10B5.0A by Semiwill Semiconductor (Shanghai) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE5D10B5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 23V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | 898 |
|
$0.0155 / $0.0295 | Buy Now |