Part Details for SEAM8-50-S02.0-S-08-2-FR by Samtec Inc
Overview of SEAM8-50-S02.0-S-08-2-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM8-50-S02.0-S-08-2-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM8-50-S02.0-S-0
|
Avnet Americas | Connector Stacking Header 400 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount T/R (Alt: SEAM8-50-S02.0-S-0) Min Qty: 350 Package Multiple: 350 | 0 |
|
RFQ | |
DISTI #
200-SEAM850020S082FR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$24.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.9500 / $20.2700 | Buy Now | |
DISTI #
SEAM8-50-S02.0-S-0
|
Avnet Americas | Connector Stacking Header 400 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount T/R (Alt: SEAM8-50-S02.0-S-0) Min Qty: 350 Package Multiple: 350 | 0 |
|
RFQ | |
DISTI #
000000000006252130
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$14.9500 / $20.2700 | Buy Now |
Part Details for SEAM8-50-S02.0-S-08-2-FR
SEAM8-50-S02.0-S-08-2-FR CAD Models
SEAM8-50-S02.0-S-08-2-FR Part Data Attributes:
Alternate Parts for SEAM8-50-S02.0-S-08-2-FR
This table gives cross-reference parts and alternative options found for SEAM8-50-S02.0-S-08-2-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-50-S02.0-S-08-2-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM8-50-S02.0-S-08-2 | Board Stacking Connector | Samtec Inc | SEAM8-50-S02.0-S-08-2-FR vs SEAM8-50-S02.0-S-08-2 |