Part Details for SEAMP-20-02.0-S-04 by Samtec Inc
Overview of SEAMP-20-02.0-S-04 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAMP-20-02.0-S-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAMP-20-02.0-S-04-ND
|
DigiKey | CONN HD ARRAY M 80POS PRESS-FIT Min Qty: 1 Lead time: 5 Weeks Container: Tray |
102 In Stock |
|
$8.6912 / $14.3800 | Buy Now |
DISTI #
SEAMP-20-02.0-S-04
|
Avnet Americas | Conn Stacking HDR 80 POS 7mm Stack Height 1.27mm Press Fit ST Through Hole Tray - Trays (Alt: SEAMP-20-02.0-S-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.3800 / $8.6200 | Buy Now |
DISTI #
SEAMP-20-02.0-S-04
|
Avnet Americas | TERMINAL ARRAY ASSEMBLY WITH COMPLIANT TAILS - Bulk (Alt: SEAMP-20-02.0-S-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEAMP-20-02.0-S-04
|
Avnet Americas | TERMINAL ARRAY ASSEMBLY WITH COMPLIANT TAILS - Tape and Reel (Alt: SEAMP-20-02.0-S-04) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAMP20020S04
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant | 0 |
|
$6.2900 / $8.6200 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant | 0 |
|
$4.0500 / $8.6200 | Buy Now |
DISTI #
SEAMP-20-02.0-S-04
|
Avnet Americas | Conn Stacking HDR 80 POS 7mm Stack Height 1.27mm Press Fit ST Through Hole Tray - Trays (Alt: SEAMP-20-02.0-S-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.3800 / $8.6200 | Buy Now |
DISTI #
SEAMP-20-02.0-S-04
|
Avnet Americas | TERMINAL ARRAY ASSEMBLY WITH COMPLIANT TAILS - Bulk (Alt: SEAMP-20-02.0-S-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEAMP-20-02.0-S-04
|
Avnet Americas | TERMINAL ARRAY ASSEMBLY WITH COMPLIANT TAILS - Tape and Reel (Alt: SEAMP-20-02.0-S-04) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant | 0 |
|
$4.0500 / $8.6200 | Buy Now |
Part Details for SEAMP-20-02.0-S-04
SEAMP-20-02.0-S-04 CAD Models
SEAMP-20-02.0-S-04 Part Data Attributes:
|
SEAMP-20-02.0-S-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAMP-20-02.0-S-04
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |
Alternate Parts for SEAMP-20-02.0-S-04
This table gives cross-reference parts and alternative options found for SEAMP-20-02.0-S-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAMP-20-02.0-S-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50759-A020A | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SEAMP-20-02.0-S-04 vs 50759-A020A |
650579-4 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | SEAMP-20-02.0-S-04 vs 650579-4 |
50763-D020D | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | SEAMP-20-02.0-S-04 vs 50763-D020D |
50016-520G | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | SEAMP-20-02.0-S-04 vs 50016-520G |
MOLC-120-02-STL-Q-LC-P | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SEAMP-20-02.0-S-04 vs MOLC-120-02-STL-Q-LC-P |
6469078-1 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | SEAMP-20-02.0-S-04 vs 6469078-1 |
50759-B020J | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | SEAMP-20-02.0-S-04 vs 50759-B020J |
51145-5020J | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SEAMP-20-02.0-S-04 vs 51145-5020J |
86322-420 | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SEAMP-20-02.0-S-04 vs 86322-420 |
650579-4 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | SEAMP-20-02.0-S-04 vs 650579-4 |