Part Details for SEDC1000BM8/240G by Kingston Technology Company
Overview of SEDC1000BM8/240G by Kingston Technology Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEDC1000BM8/240G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3217-SEDC1000BM8/240G-ND
|
DigiKey | M.2 2280 PCIe 3.0 Enterprise SSD Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$89.3300 | Buy Now |
DISTI #
SEDC1000BM8/240G
|
Avnet Americas | Solid State Drive AES 256 bit/SED 240 GB NAND Flash(TLC) 248 TBW NVMe/PCIe Gen 3.0 M.2 2280 - Bulk (Alt: SEDC1000BM8/240G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$80.6300 | Buy Now |
DISTI #
SEDC1000BM8/240G
|
Avnet Americas | Solid State Drive AES 256 bit/SED 240 GB NAND Flash(TLC) 248 TBW NVMe/PCIe Gen 3.0 M.2 2280 - Bulk (Alt: SEDC1000BM8/240G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | 240GB DC1000B RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 240G DC1000B M.2 2280 ENT NVME SSD | 50 |
|
$119.9900 | Buy Now |
Part Details for SEDC1000BM8/240G
SEDC1000BM8/240G CAD Models
SEDC1000BM8/240G Part Data Attributes:
|
SEDC1000BM8/240G
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SEDC1000BM8/240G
Kingston Technology Company
Flash Module, 240GX8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 2 Days | |
JESD-30 Code | R-XSMA-N | |
Length | 80 mm | |
Memory Density | 2061584302080 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 257698037760 words | |
Number of Words Code | 240000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 240GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.8 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 22 mm |