SEDC500R/1920G
Kingston Technology Company
Description: Flash Module,

Overview of SEDC500R/1920G by Kingston Technology Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SEDC500R/1920G by Kingston Technology Company

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SEDC500R/1920G by Kingston Technology Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEDC500R/1920G by Kingston Technology Company

SEDC500R/1920G
Kingston Technology Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGSTON
Package Description
MODULE
Reach Compliance Code
unknown
JESD-30 Code
R-XXMA-X
Length
100 mm
Memory Density
16888498602647 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Words
2111062325330 words
Number of Words Code
1920000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1.92TX8
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Surface Mount
NO
Technology
CMOS
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
TLC NAND TYPE
Width
69.9 mm
Want to compare parts?
  1. SEDC500R/1920G
    Kingston Technology Company
    Flash Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEDC500R/1920G by Kingston Technology Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEDC500R/1920G by Kingston Technology Company

Select Manufacturer
Which Manufacturer of SEDC500R/1920G would you like to use for your alert(s)?
  • Please alert me when SEDC500R/1920G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEDC500R/1920G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEDC500R/1920G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEDC500R/1920G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEDC500R/1920G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEDC500R/1920G by Kingston Technology Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: