Part Details for SEDC600M/480G by Kingston Technology Company
Overview of SEDC600M/480G by Kingston Technology Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEDC600M/480G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5297-SEDC600M/480G-ND
|
DigiKey | (MIXED-USE) 2.5 ENTERPRISE SATA Min Qty: 10 Lead time: 3 Weeks Container: Retail Package | Limited Supply - Call |
|
Buy Now | |
DISTI #
SEDC600M/480G
|
Avnet Americas | DC600M 2.5? ENTERPRISE SATA SSD 480G - Bulk (Alt: SEDC600M/480G) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
524-SEDC600M/480G
|
Mouser Electronics | Solid State Drives - SSD 480GB 2.5" SATA 3 6Gb/s | 46 |
|
$103.6500 / $105.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$95.6300 | Buy Now |
DISTI #
SEDC600M/480G
|
Avnet Americas | DC600M 2.5? ENTERPRISE SATA SSD 480G - Bulk (Alt: SEDC600M/480G) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | 480G DC600M MU 2.5" SSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 29 |
|
$116.2000 | Buy Now |
|
Neutron USA | 480G DC600M MU 2.5" SSD | 50 |
|
$123.5100 | Buy Now |
Part Details for SEDC600M/480G
SEDC600M/480G CAD Models
SEDC600M/480G Part Data Attributes:
|
SEDC600M/480G
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SEDC600M/480G
Kingston Technology Company
Flash Module, 480GX8, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks, 2 Days | |
JESD-30 Code | R-XXMA-N | |
Memory Density | 4123168604160 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 515396075520 words | |
Number of Words Code | 480000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 480GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE |