Part Details for SEK101M025ST by Cornell Dubilier Electronics Inc
Overview of SEK101M025ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEK101M025ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2431
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Cornell Dubilier SEK101M025ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$0.5060 / $1.0900 | Buy Now |
DISTI #
338-1721-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8042 In Stock |
|
$0.3681 / $1.0400 | Buy Now |
DISTI #
598-SEK101M025ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V RoHS: Compliant | 90 |
|
$0.3860 / $1.0400 | Buy Now |
DISTI #
70186474
|
RS | Capacitor, Aluminum Electrolytic,100 uF,20%,25 VDC, Radial,6.3x11mm, ESR 2.12 Ohms | Cornell-Dubilier SEK101M025ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 630 |
|
$0.8900 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100 µF - ±20% Tolerance - 25 V - 2.12Ohm ESR - 2000 Hrs @ 105°C - Radial, Can - Through Hole. |
17033 In Stock |
|
$0.3590 / $0.5317 | Buy Now |
DISTI #
51592728
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 145mA 2000h 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1404 | Americas - 7700 |
|
$0.4897 / $0.7385 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1872 / $0.9360 | Buy Now | |
DISTI #
SEK101M025ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3530 / $0.3600 | Buy Now |
DISTI #
SMC-SEK101M025ST
|
Sensible Micro Corporation | Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Cornell Dubilier SEK101M025ST RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 81 |
|
$0.2240 / $0.2660 | RFQ |
Part Details for SEK101M025ST
SEK101M025ST CAD Models
SEK101M025ST Part Data Attributes:
|
SEK101M025ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK101M025ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2120 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 145 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SEK101M025ST
This table gives cross-reference parts and alternative options found for SEK101M025ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK101M025ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY101M25V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SEK101M025ST vs NRWY101M25V6.3X11F |
UPJ1E101MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SEK101M025ST vs UPJ1E101MEH |
25YXA100MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SEK101M025ST vs 25YXA100MCA6.3X11 |
NRSX101M25V6.3X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | SEK101M025ST vs NRSX101M25V6.3X11TB |
RD1E107M6L011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SEK101M025ST vs RD1E107M6L011PC |
NRWY101M25V6.3X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SEK101M025ST vs NRWY101M25V6.3X11TBSTF |
RD1E107M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SEK101M025ST vs RD1E107M6L011TS |
RJ3-25V101MF3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | SEK101M025ST vs RJ3-25V101MF3# |
25YXA100MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SEK101M025ST vs 25YXA100MCE6.3X11 |
UVZ1E101MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SEK101M025ST vs UVZ1E101MED1TD |