Part Details for SEL2410E by Sanken Electric Co Ltd
Overview of SEL2410E by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SEL2410E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30612990
|
Verical | LED Uni-Color Green 560nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 564 Package Multiple: 1 | Americas - 819 |
|
$0.0555 | Buy Now |
DISTI #
C1S721000032485
|
Chip1Stop | LED Uni-Color Green 560nm 2-Pin T-1 T/R RoHS: Compliant pbFree: Yes Container: Bulk | 819 |
|
$0.0444 / $0.0508 | Buy Now |
Part Details for SEL2410E
SEL2410E CAD Models
SEL2410E Part Data Attributes
|
SEL2410E
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL2410E
Sanken Electric Co Ltd
Single Color LED, Green, Transparent, T-1, 3mm,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 40 cd | |
Luminous Intensity-Nom | 77.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 560 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for SEL2410E
This table gives cross-reference parts and alternative options found for SEL2410E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL2410E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL2410E | Single Color LED, Green, Tinted, T-1, 3mm, | Allegro MicroSystems LLC | SEL2410E vs SEL2410E |