Part Details for SEL6210S by Sanken Electric Co Ltd
Overview of SEL6210S by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SEL6210S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30615213
|
Verical | LED Uni-Color Red 630nm 2-Pin T-1 RoHS: Compliant Min Qty: 291 Package Multiple: 1 | Americas - 1203 |
|
$0.0933 / $0.1075 | Buy Now |
|
Quest Components | 1248 |
|
$0.6370 / $1.8200 | Buy Now | |
DISTI #
C1S721000032546
|
Chip1Stop | LED Uni-Color Red 630nm 2-Pin T-1 RoHS: Compliant pbFree: Yes Container: Bulk | 1203 |
|
$0.0746 / $0.1230 | Buy Now |
Part Details for SEL6210S
SEL6210S CAD Models
SEL6210S Part Data Attributes
|
SEL6210S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL6210S
Sanken Electric Co Ltd
Single Color LED, Red, Transparent, T-1, 3mm,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 41.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for SEL6210S
This table gives cross-reference parts and alternative options found for SEL6210S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL6210S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL2110S | Single Color LED, Deep Red, Tinted Red, T-1, 3mm, | Allegro MicroSystems LLC | SEL6210S vs SEL2110S |