Part Details for SEL6510G by Sanken Electric Co Ltd
Overview of SEL6510G by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SEL6510G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54690044
|
Verical | LED Uni-Color Pure Green 555nm 2-Pin T-1 RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 1000 |
|
$0.0758 / $0.0794 | Buy Now |
Part Details for SEL6510G
SEL6510G CAD Models
SEL6510G Part Data Attributes:
|
SEL6510G
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL6510G
Sanken Electric Co Ltd
Single Color LED, Pure Green, Diffused Green, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 9.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SEL6510G
This table gives cross-reference parts and alternative options found for SEL6510G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL6510G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL6510G | Single Color LED, Pure Green, Diffused Green, T-1, 3mm, | Allegro MicroSystems LLC | SEL6510G vs SEL6510G |