Part Details for SELU6213C-S by Sanken Electric Co Ltd
Overview of SELU6213C-S by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SELU6213C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54690937
|
Verical | LED Uni-Color Red 632nm 2-Pin T-1 RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 490 |
|
$0.2438 / $0.2450 | Buy Now |
DISTI #
C1S721000065562
|
Chip1Stop | 3 INVERTED-CONE LEDS (FOR LIGHTING-PANELS) RoHS: Compliant pbFree: Yes Container: Bulk | 490 |
|
$0.1950 / $0.2600 | Buy Now |
Part Details for SELU6213C-S
SELU6213C-S CAD Models
SELU6213C-S Part Data Attributes
|
SELU6213C-S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SELU6213C-S
Sanken Electric Co Ltd
Single Color LED, Ultra High Intensity Red, Water Clear, 3.5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 632 nm | |
Shape | CYLINDRICAL | |
Size | 3.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |