There are no models available for this part yet.
Overview of SEMIX501D17FS 27891400 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SEMIX501D17FS 27891400 by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEMIX501D17FS
|
TME | Bridge rectifier: three-phase, Urmax: 1.7kV, If: 494A, Ifsm: 2.74kA Min Qty: 1 | 0 |
|
$122.8100 / $136.2100 | RFQ |