Part Details for SEN0192 by DFRobot
Overview of SEN0192 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7371
|
Newark | Digital Microwave Sensor, Accessory Type:Digital Microwave Sensor, For Use With:Dfrduino Uno R3 - Arduino Compatible Board, Product Range:Gravity Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Dfrobot SEN0192 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 | Buy Now |
DISTI #
1738-1064-ND
|
DigiKey | GRAVITY: DIGITAL MICROWAVE SENSO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$8.9000 | Buy Now |
DISTI #
426-SEN0192
|
Mouser Electronics | Multiple Function Sensor Development Tools Gravity Digital Microwave Sensor RoHS: Compliant | 59 |
|
$8.9000 | Buy Now |
DISTI #
71479163
|
RS | Gravity: Digital Microwave Sensor (Motion Detection) | DFRobot SEN0192 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1100 | RFQ |
DISTI #
DF-SEN0192
|
TME | Sensor: movement, microwave, digital, 5VDC, Ch: 1, Gravity, Arduino Min Qty: 1 | 10 |
|
$17.4500 / $19.7700 | Buy Now |
DISTI #
C1S238200001165
|
Chip1Stop | Gravity: Digital Microwave Sensor (Motion Detection) Container: Bulk | 6 |
|
$8.4500 | Buy Now |