Part Details for SEN0198 by DFRobot
Overview of SEN0198 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7373
|
Newark | Analog High Temperature Sensor, Accessory Type:Analog High Temperature Sensor, For Use With:Arduino Io Expansion Shield, Product Range:Gravity Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Dfrobot SEN0198 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7200 | Buy Now |
DISTI #
1738-1161-ND
|
DigiKey | GRAVITY: ANALOG HIGH TEMPERATURE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$13.9000 | Buy Now |
DISTI #
426-SEN0198
|
Mouser Electronics | Temperature Sensor Development Tools Gravity Analog High Temp Sensor RoHS: Compliant | 12 |
|
$13.9000 | Buy Now |
DISTI #
71479239
|
RS | Gravity: Analog High Temperature Sensor | DFRobot SEN0198 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$16.2400 | Buy Now |
DISTI #
DF-SEN0198
|
TME | Sensor: temperature, analog, 3.3÷5.5VDC, Kit: module,cables, Ch: 1 Min Qty: 1 | 0 |
|
$19.7400 / $22.3700 | RFQ |
DISTI #
C1S238200003206
|
Chip1Stop | Gravity: Analog High Temperature Sensor Container: Bulk | 3 |
|
$5.7400 | Buy Now |
Part Details for SEN0198
SEN0198 CAD Models
SEN0198 Part Data Attributes
|
SEN0198
DFRobot
Buy Now
|
Compare Parts:
SEN0198
DFRobot
|
Samacsys Manufacturer | DFRobot |