Part Details for SEN0405 by DFRobot
Overview of SEN0405 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4826
|
Newark | Triple Axis Accelerometer Sensor Rohs Compliant: Yes |Dfrobot SEN0405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 | Buy Now |
DISTI #
1738-SEN0405-ND
|
DigiKey | FERMION LIS2DW12 ACCELEROMETER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$3.9000 | Buy Now |
DISTI #
426-SEN0405
|
Mouser Electronics | Acceleration Sensor Development Tools Fermion: LIS2DW12 Triple Axis Accelerometer Sensor (Breakout) (+/-16g) RoHS: Compliant | 42 |
|
$3.9000 | Buy Now |
DISTI #
V99:2348_25965492
|
Arrow Electronics | Fermion: LIS2DW12 Triple Axis Accelerometer Sensor (Breakout) (±16g) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2121 | Americas - 33 |
|
$3.7590 / $4.0510 | Buy Now |
DISTI #
56716032
|
Verical | Fermion: LIS2DW12 Triple Axis Accelerometer Sensor (Breakout) (±16g) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2121 | Americas - 33 |
|
$3.7590 / $4.0510 | Buy Now |
DISTI #
DF-SEN0405
|
TME | Sensor: accelerometer, 3.3VDC, I2C,SPI, LIS2DW12, ±2,±4,±8,±16g Min Qty: 1 | 9 |
|
$5.6100 / $6.6000 | Buy Now |
Part Details for SEN0405
SEN0405 CAD Models
SEN0405 Part Data Attributes:
|
SEN0405
DFRobot
Buy Now
|
Compare Parts:
SEN0405
DFRobot
|
Samacsys Manufacturer | DFRobot |