Part Details for SEN5X JUMPER 6-PIN CABLE SET by Sensirion
Overview of SEN5X JUMPER 6-PIN CABLE SET by Sensirion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for SEN5X JUMPER 6-PIN CABLE SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403-SEN5XJUMPERCABLE
|
Mouser Electronics | Jumper Wires Kit containts a jumper wire (6-pin JST GHR-06V-S) to connect SEN5x to an individual electronics or evaluation board. | 487 |
|
$5.6500 / $8.7900 | Buy Now |
Part Details for SEN5X JUMPER 6-PIN CABLE SET
SEN5X JUMPER 6-PIN CABLE SET CAD Models
SEN5X JUMPER 6-PIN CABLE SET Part Data Attributes
|
SEN5X JUMPER 6-PIN CABLE SET
Sensirion
Buy Now
|
Compare Parts:
SEN5X JUMPER 6-PIN CABLE SET
Sensirion
|
Samacsys Manufacturer | Sensirion |