Part Details for SES160B120/240S by nVent
Overview of SES160B120/240S by nVent
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
74ACTQ16240SSC-G | Rochester Electronics LLC | 74ACTQ16240SSC-G - 16-Bit Inverting Buffer/Line Driver with 3-STATE Outputs | |
EVAL-CN0240-SDPZ | Analog Devices | EVAL-CN0240-SDPZ |
Price & Stock for SES160B120/240S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7970
|
Newark | Surge Protector, 160Ka, 360V, Suppressor Type:Surge Protector, No. Of Poles:-, Spd Type:Type 1 & 2, Peak Surge Current:160Ka, Continuing Operating Voltage Max:360V, Suppressor Mounting:Panel, Product Range:Ses160B Series, Plug Type:-Rohs Compliant: Yes |Nvent Erico SES160B120/240S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$351.9300 / $427.0100 | Buy Now |
DISTI #
73018926
|
RS | Surge Protection, Panel Mount, 160 kA, 120/240V, Service Entrance, SES Series | nVent ERICO SES160B120/240S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$410.6300 / $456.2600 | Buy Now |
Part Details for SES160B120/240S
SES160B120/240S CAD Models
SES160B120/240S Part Data Attributes
|
SES160B120/240S
nVent
Buy Now
|
Compare Parts:
SES160B120/240S
nVent
|
Samacsys Manufacturer | nVent |