Part Details for SES160B240D by nVent
Overview of SES160B240D by nVent
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SES160B240D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7972
|
Newark | Surge Protector, 160Ka, 275V, Suppressor Type:Surge Protector, No. Of Poles:-, Spd Type:Type 1 & 2, Peak Surge Current:160Ka, Continuing Operating Voltage Max:275V, Suppressor Mounting:Panel, Product Range:Ses160B Series, Plug Type:-Rohs Compliant: Yes |Nvent Erico SES160B240D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$470.3900 / $506.5700 | Buy Now |
DISTI #
3661-SES160B240D-ND
|
DigiKey | SPD TYPE 2 275V MCOV 1 POLE Min Qty: 4 Container: Retail Package MARKETPLACE PRODUCT |
221 In Stock |
|
$548.7900 | Buy Now |
DISTI #
73018929
|
RS | Surge Protection, Panel Mount, 160 kA, 240V, Service Entrance, SES Series | nVent ERICO SES160B240D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$454.5900 / $505.1000 | Buy Now |