Part Details for SESD1004Q4UG-0020-090 by TE Connectivity
Overview of SESD1004Q4UG-0020-090 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESD1004Q4UG-0020-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0887
|
Newark | Sesd1004Q4Ug-0020-090 |Raychem Te Connectivity SESD1004Q4UG-0020-090 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 3240 |
|
$0.5730 / $0.6880 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode Arrays 20kV Automotive 10-Pin DFN RoHS: Compliant |
23130 Partner Stock |
|
$0.3270 / $0.5590 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode Arrays 20kV Automotive 10-Pin DFN RoHS: Compliant |
3240 Partner Stock |
|
$0.3335 / $0.5702 | Buy Now |
Part Details for SESD1004Q4UG-0020-090
SESD1004Q4UG-0020-090 CAD Models
SESD1004Q4UG-0020-090 Part Data Attributes
|
SESD1004Q4UG-0020-090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SESD1004Q4UG-0020-090
TE Connectivity
UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, XDFN-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | DFN | |
Package Description | R-PDSO-N10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW CAPACITANCE | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |