Part Details for SET061219 by Semtech Corporation
Overview of SET061219 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SET061219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SET061219
|
Avnet Americas | A 1PHFW 20A FAST 1KV - Bulk (Alt: SET061219) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SET061219
|
Avnet Americas | A 1PHFW 20A FAST 1KV - Bulk (Alt: SET061219) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SET061219
|
Avnet Americas | A 1PHFW 20A FAST 1KV - Bulk (Alt: SET061219) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SET061219
SET061219 CAD Models
SET061219 Part Data Attributes
|
SET061219
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SET061219
Semtech Corporation
Bridge Rectifier Diode, 1 Phase, 20A, 1000V V(RRM), Silicon, G52, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G52, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | G52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | O-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |