Part Details for SET111404 by Semtech Corporation
Overview of SET111404 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SET111404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7991
|
Newark | A 3Phfw 45A Fast 400V |Semtech SET111404 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.5000 | Buy Now |
DISTI #
SET111404-ND
|
DigiKey | DIODE GEN PURP 400V 45A MODULE Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SET111404
|
Avnet Americas | Diode Rectifier Bridge Single 400V 45A 5-Pin Case G-56 - Bulk (Alt: SET111404) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SET111404
SET111404 CAD Models
SET111404 Part Data Attributes
|
SET111404
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SET111404
Semtech Corporation
Bridge Rectifier Diode, 3 Phase, 45A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-D3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 45 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |