Part Details for SET23A15L02 by YAGEO Corporation
Overview of SET23A15L02 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for SET23A15L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2433
|
Newark | Esd Diode, 30V, Sot-23 Rohs Compliant: Yes |Yageo SET23A15L02 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2890 / $0.5430 | Buy Now |
DISTI #
13-SET23A15L02CT-ND
|
DigiKey | TVS ESD, SOT-23, 15V, 30V, REEL Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0753 / $0.4700 | Buy Now |
DISTI #
SET23A15L02
|
Avnet Americas | ESD Suppressor Dual 15V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SET23A15L02) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SET23A15L02
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD SOT-23 15V 30V RoHS: Compliant | 2292 |
|
$0.0740 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0596 | Buy Now |
DISTI #
SET23A15L02
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOT-23 15V 30V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0700 | Buy Now |
DISTI #
SET23A15L02
|
Avnet Americas | ESD Suppressor Dual 15V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SET23A15L02) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
4071893
|
Farnell | ESD DIODE, 30V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.1142 / $0.3820 | Buy Now |
DISTI #
4071893RL
|
Farnell | ESD DIODE, 30V, SOT-23 RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1142 / $0.1703 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15V SOT23-3 SMT | 0 |
|
$0.1766 / $0.2031 | RFQ |
Part Details for SET23A15L02
SET23A15L02 CAD Models
SET23A15L02 Part Data Attributes:
|
SET23A15L02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SET23A15L02
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-02 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 30 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |