Part Details for SET23A36L02 by YAGEO Corporation
Overview of SET23A36L02 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SET23A36L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2434
|
Newark | Esd Diode, 76.8V, Sot-23 Rohs Compliant: Yes |Yageo SET23A36L02 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8600 / $3.6500 | Buy Now |
DISTI #
13-SET23A36L02CT-ND
|
DigiKey | TVS ESD, SOT-23, 36V, 76.8V, REE Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0753 / $0.4700 | Buy Now |
DISTI #
SET23A36L02
|
Avnet Americas | ESD Suppressor Dual 36V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SET23A36L02) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SET23A36L02
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD SOT-23 36V 76.8V RoHS: Compliant | 3000 |
|
$0.0740 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0596 | Buy Now |
DISTI #
SET23A36L02
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOT-23 36V 76.8V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0630 | Buy Now |
DISTI #
SET23A36L02
|
Avnet Americas | ESD Suppressor Dual 36V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SET23A36L02) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
4071894RL
|
Farnell | ESD DIODE, 76.8V, SOT-23 RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1193 / $0.1708 | Buy Now |
DISTI #
4071894
|
Farnell | ESD DIODE, 76.8V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.1193 / $0.3767 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 36V SOT23-3 SMT | 0 |
|
$0.1761 / $0.2025 | RFQ |
Part Details for SET23A36L02
SET23A36L02 CAD Models
SET23A36L02 Part Data Attributes:
|
SET23A36L02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SET23A36L02
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-02 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Min | 40 V | |
Clamping Voltage-Max | 76.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |