Part Details for SF06Q11R8DTLA by Walsin Technology Corporation
Overview of SF06Q11R8DTLA by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q11R8DTLA
SF06Q11R8DTLA CAD Models
SF06Q11R8DTLA Part Data Attributes
|
SF06Q11R8DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q11R8DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q11R8DTLA
This table gives cross-reference parts and alternative options found for SF06Q11R8DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q11R8DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-11R8-DB50 | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q11R8DTLA vs BLU0603-11R8-DB50 |
BLU0603P-11R8-DB50Q | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q11R8DTLA vs BLU0603P-11R8-DB50Q |
239040461189L | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | SF06Q11R8DTLA vs 239040461189L |
TP0350D11R8R5E | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q11R8DTLA vs TP0350D11R8R5E |
RN73H1JGTD11R8D50 | Fixed Resistor, Metal Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q11R8DTLA vs RN73H1JGTD11R8D50 |
TP0350D11R8T4E | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q11R8DTLA vs TP0350D11R8T4E |
RN73R1JTTP11R8D50 | Fixed Resistor, Metal Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q11R8DTLA vs RN73R1JTTP11R8D50 |
BLU0603P-11R8-DB50W | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q11R8DTLA vs BLU0603P-11R8-DB50W |
BLU0603P-11R8-DT50W | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q11R8DTLA vs BLU0603P-11R8-DT50W |
P0603H11R8DNTD | Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06Q11R8DTLA vs P0603H11R8DNTD |