Part Details for SF1-10.0-F7P-5 by Bivar Inc
Overview of SF1-10.0-F7P-5 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1-10.0-F7P-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SF1-10.0-F7P-5-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 10" 6.9MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9853 | Buy Now |
DISTI #
749-SF1-10.0-F7P-5
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, Vertical SMD Adapter, 1mm. Fiber Optic Core, 7.0mm, Dia. Low Profile Lens, 10.0 in. Green RoHS: Compliant | 0 |
|
$1.2700 / $3.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.3500 | Buy Now |