There are no models available for this part yet.
Overview of SF1-8.5-F4P-2 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SF1-8.5-F4P-2 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-SF1-8.5-F4P-2-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 8.5" 4.19MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6328 | Buy Now | |
DISTI #
749-SF1-8.5-F4P-2
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, Vertical SMD Adapter, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 8.5in. Length, Red RoHS: Compliant | 0 |
|
$0.9730 / $2.6400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0200 | Buy Now |
CAD Models for SF1-8.5-F4P-2 by Bivar Inc
Part Data Attributes for SF1-8.5-F4P-2 by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
OPTICAL PIPE
|